Manufacturer Part #
60620-1
MATE-N-LOK series 20-14 AWG Discrete Wire to Cable Crimp Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
TE Connectivity 60620-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 60620-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| No of Positions: | 1 |
| Wire Gauge: | AWG 20-14 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Features & Applications
The 60620-1 is a part of Mate-N-Lok series 24-14 AWG wire to cable crimp Pin Contact
Product Type Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Contact - Rated Current (A) = 13
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Contact Type = Pin
- Contact Plating, Mating Area, Material = Pre-Tin
- Contact Base Material = Brass
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Projector
- RAILWAYPRODS
- Scanner
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
10,000
$0.105
15,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount