text.skipToContent text.skipToNavigation

Manufacturer Part #

66601-2

MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66601-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Gold
Mounting Method: Wire Mount
Features & Applications

The 66601-2 is a  MultiMate Type III+ Socket Insulated Crimp Discrete Tin-Lead Nickel 18-14 AWG in a packaging of box

Features:

  • Contact Type = Socket
  • Contact Classification = Signal
  • Type III+ Series
  • Gold(30) Contact Plating, Mating Area, Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Applies to only Wire/Cables.
  • Termination mehod to Wire/Cables is Crimp
  • Packaging method is Loose piece

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$13,100.00
USD
Quantity
Unit Price
20,000+
$0.655
Product Variant Information section