Manufacturer Part #
709176001522006
9176 Series 1 Way 22 Gauge Stranded Discrete Wire IDC Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 709176001522006 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | IDC Terminal |
| No of Positions: | 1 |
| Wire Gauge: | AWG 22 |
| Material: | Nylon |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 709176001511006 is a 1 Way, 20 Gauge Stranded Discrete Wire IDC Contact.
It is developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG.
Features and Benefits:
- IDC contact provides a gas-tight connection to the PCB for long term reliability
- Connector housing captures the wire insulation for positive strain relief
- Tested to automotive levels on shock, vibration and temperature cycling for reliability
- Low and high volume assembly tools to match production volumes
- Reduced total applied cost versus solder or crimp processes
- Optional thru and end caps lock in place to provide maximum strain relief
- High temperature insulator capable to 260ºC reflow soldering processes
Applications:
- Connecting discrete wire components directly to the PCB
- Bringing power and signals onto a PCB
- Daisy chaining PCB’s together to create a continuous string of boards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.118
3,000
$0.115
10,000
$0.113
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount