text.skipToContent text.skipToNavigation

Référence fabricant

776164-2

DEUTSCH AMPSEAL 35 Position 3 Row Free Hanging Plug Housing Assembly

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 776164-2 - Caractéristiques techniques
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Natural
No of Rows: 3
No of Positions: 35
Operating Temp Range: -40°C to +125°C
Fonctionnalités et applications

The 776164-2 is a AMPSEAL 35 Position 3 Row Free Hanging Plug Housing Assembly.

AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble. We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.

Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 35
  • Mating Retention = With
  • Contact Type = Socket
  • Contact Layout = Staggered
  • Connector Style = Plug
  • Mating Alignment = With
  • Housing Color = Natural

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
28
Multiples de :
28
Total 
302,68 $
USD
Quantité
Prix unitaire
28
$10.81
56
$10.75
84
$10.71
112
$10.68
140+
$10.60
Product Variant Information section