text.skipToContent text.skipToNavigation

Manufacturer Part #

794995-1

Miniature Universal MATE-N-LOK Black Single Cavity Plug Seal Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
TE Connectivity 794995-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cavity Plug
Color: Black
Material: Silicone
Operating Temp Range: -40°C to +90°C
Features & Applications

The 794995-1 is a Mini Universal MATE-N-LOK 0.163" Centerline Single Cavity Plug Seal .

Features:

Accessory
Accessory Type = Single Cavity Plug Seal
Mini-Universal MATE-N-LOK Sealed
Silicon Rubber Seal Material
Color = Black
Industry Application is ATM Machines, Inkjet, MFP/LBP, Projector, RAILWAYPRODS, Scanner
Industries are Consumer-Busine­ss Machines, Industrial-Rail­way

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$7,550.00
USD
Quantity
Unit Price
125
$0.166
300
$0.163
1,000
$0.159
2,000
$0.157
5,000+
$0.151
Product Variant Information section