text.skipToContent text.skipToNavigation

Manufacturer Part #

828905-1

AMP Series 1 Position White Color Silicone Sealing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 828905-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Color: White
Material: Silicone
Operating Temp Range: -40°C to +130°C
Diameter: 5.6mm
Dimension: Ø 5.6 x 7.8 mm
Features & Applications

The 828905-1 is a MCP Junior Power Timer Series 3.0 mm Insulation Diameter Seal Plug Timer Contact.

Features:

  • Product Type = Accessory
  • Accessory Type = Seal Plug
  • Series = HDSCS, J2557 Connector System, Junior-Power-Timer (JPT), Multiple Contact Point (MCP)
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.81 [.110 x .032]
  • Wire Range (mm [AWG]) = 1.50-2.50² [15.5-13.5]
  • Single Wire Sealing System = Yes
  • Insulation Type = FLR (Thin Walled Cable)
  • Seal Color = White
  • Seal Material = Silicone

View the available 82890x series of Timer Contacts

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
10,000
$0.0143
20,000
$0.0141
40,000
$0.0139
150,000+
$0.0135
Product Variant Information section