text.skipToContent text.skipToNavigation

Manufacturer Part #

8669

CAP LED LENS RND T1 3/4 .031" GN

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8669 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Green
Material: Polycarbonate
Diameter: 7.11mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,191
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,000+
$0.45
Product Variant Information section