text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDC-16-9

AHDC Series 9 Position 13 A Grey Color Receptacle Cap Cover

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2520
Product Specification Section
Amphenol Sine Systems AHDC-16-9 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
No of Positions: 9
Color: Grey
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.35
USD
Quantity
Unit Price
1
$1.35
30
$1.34
100
$1.32
250
$1.30
750+
$1.27