Manufacturer Part #
AHDC-16-9
AHDC Series 9 Position 13 A Grey Color Receptacle Cap Cover
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | 2208 | ||||||||||
Product Specification Section
Amphenol Sine Systems AHDC-16-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AHDC-16-9 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Cap |
| No of Positions: | 9 |
| Color: | Grey |
| Material: | Thermoplastic |
| Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
97
USA:
97
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.34
50
$1.33
125
$1.31
300
$1.30
750+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Box