Manufacturer Part #
AT06-6S-CAP
Protective Cover for 6-way Plug, Black
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 2304 | ||||||||||
Product Specification Section
Amphenol Sine Systems AT06-6S-CAP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT06-6S-CAP - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Cover |
| No of Positions: | 6 |
| Color: | Black |
| Material: | Thermoplastic |
| Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.335
100
$0.325
250
$0.32
1,000
$0.315
2,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Box