Manufacturer Part #
AW3S
3-Way Wedgelock Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1100 per Box | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Amphenol Sine Systems AW3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AW3S - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Wedge Lock |
| No of Positions: | 3 |
| Wire Gauge: | AWG 14-20 |
| Color: | Green |
| Material: | Thermoplastic |
Pricing Section
Global Stock:
19,476
USA:
19,476
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.0505
500
$0.0494
2,000
$0.0477
5,000
$0.0467
20,000+
$0.0442
Product Variant Information section
Available Packaging
Package Qty:
1100 per Box