Manufacturer Part #
AWM-3S
AWM Size 20 AWG 16-22 Orange Color 3-Way Wedge Lock Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
Amphenol Sine Systems AWM-3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AWM-3S - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Wedge Lock |
| No of Positions: | 3 |
| Color: | Orange |
| Material: | Thermoplastic |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
7,528
USA:
7,528
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.0693
400
$0.0673
1,250
$0.0654
4,000
$0.0636
12,500+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
500 per Box