text.skipToContent text.skipToNavigation

Manufacturer Part #

HVH-280-2/2S-WS

HVH-280 Series 2 Position Wire Seal Waterproof Connector Accessory

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Hirose Electric HVH-280-2/2S-WS - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 2
Material: Silicone
Operating Temp Range: -40°C to +120°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.00
USD
Quantity
Unit Price
100
$0.86
300
$0.835
500
$0.825
1,000
$0.815
2,000+
$0.795
Product Variant Information section