text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS014DCG

Ecomate® Aquarius™ Series Theroplastic Shell Size 14 Receptacle Sealing Dust Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Amphenol Sine Systems RTS014DCG - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Black
Material: Thermoplastic
Insulation Resistance: 5GΩ
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.02
USD
Quantity
Unit Price
1
$2.02
25
$1.98
75
$1.95
200
$1.93
500+
$1.88
Product Variant Information section