text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.522.7453.0

END BRACKET for DIN RAIL Terminal Block

Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Features & Applications

The Z5.522.7453.0 is a End Bracket or Clamp for mounting rail TS 35.

Product Features:

  • Colour: Black
  • Inflammability class of insulation material acc. with UL94: V2
  • Width/grid dimension: 8 mm
  • Latching: Screwable
  • Length: 47 mm
  • Material: Plastic
  • Mounting method: DIN rail (top hat rail) 35/7.5 mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
6,022
Factory Lead Time:
6 Weeks
Total
$74.50
USD
Quantity
Web Price
100
$0.745
300
$0.635
500
$0.625
2,000
$0.60
3,000+
$0.595
Product Variant Information section