text.skipToContent text.skipToNavigation

Manufacturer Part #

Z7.281.0427.0

Jumper Bar Cross Connector Insulated for DIN Rail Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z7.281.0427.0 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications
The Z7.281.0427.0 is a Jumper bar cross connector insulated for DIN rail terminal blocks with 4 Pole.

Product Features:

  • Colour: Other
  • Type: Cross connector
  • Modular spacing: 5.95 mm
  • Number of bridged clamps: 4
  • Mounting method: Screwable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.90
USD
Quantity
Unit Price
10
$0.99
50
$0.955
200
$0.925
500
$0.905
1,250+
$0.87
Product Variant Information section