text.skipToContent text.skipToNavigation

Manufacturer Part #

AC5MJ

AC Series 5 Position Male Pin Receptacle IP40 Musician Range XLR Cable Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: RCA-Jack
Gender: Male
No of Positions: 5
Shielding: Yes
Mating Type: Push Pull
Color: Silver
Termination: Solder
Operating Temp Range: -25°C to +75°C
Mounting Method: Wire Mount
Pricing Section
Stock:
200
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$487.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$4.87
200
$3.99
300
$3.93
400+
$3.89
Product Variant Information section