text.skipToContent text.skipToNavigation

Manufacturer Part #

182920-1

CPC Series 1 Housing Receptacle 37 Position Size 23 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 182920-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 37
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$591.00
USD
Quantity
Unit Price
100
$5.91
200
$5.88
300+
$5.85
Product Variant Information section