Manufacturer Part #
1977879-1
4 Position 11 Shell Size Housing Panel Mount Receptacle CPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1977879-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1977879-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Crimp |
| IP Rating: | IP67 |
| Material: | Plastic |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$19.30
4
$19.04
15
$18.80
30
$18.67
75+
$18.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Box