text.skipToContent text.skipToNavigation

Manufacturer Part #

1977885-1

37 Position 23 Shell Size Housing Panel Mount Receptacle CPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977885-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 37
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$2,566.00
USD
Quantity
Unit Price
1
$26.94
4
$26.57
15
$26.22
25
$26.08
50+
$25.66
Product Variant Information section