text.skipToContent text.skipToNavigation

Manufacturer Part #

1977886-1

37 Position 23 Shell Size Housing Free Hanging Receptacle CPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977886-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 37
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,691.00
USD
Quantity
Unit Price
1
$49.25
3
$48.58
5
$48.28
20
$47.45
30+
$46.91
Product Variant Information section