text.skipToContent text.skipToNavigation

Manufacturer Part #

2-208224-2

37 Position Threaded Female Panel Mount Through Hole CPC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-208224-2 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 37
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Plastic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
144
Multiple Of:
72
Total
$4,210.56
USD
Quantity
Unit Price
72+
$29.24
Product Variant Information section