text.skipToContent text.skipToNavigation

Manufacturer Part #

208486-1

CPC Series 1 Housing Plug 14 Position Size 22 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208486-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 14
Mating Type: Detent Lock
Termination: Male/Pin Crimp
Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,470.40
USD
Quantity
Unit Price
80+
$55.88
Product Variant Information section