text.skipToContent text.skipToNavigation

Manufacturer Part #

860-008-213R004

8 Position Circular Connector Plug, Female Sockets Solder Gold

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 860-008-213R004 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 8
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP67
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 30V
Current Rating: 2A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$670.00
USD
Quantity
Unit Price
50
$13.40
100
$13.31
150+
$13.23
Product Variant Information section