text.skipToContent text.skipToNavigation

Manufacturer Part #

879-006-203RF01

Female M16 Circular Connector Front Panel Mount A Code 6Pin IP67 Straight Solder

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
NorComp 879-006-203RF01 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 6
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$506.00
USD
Quantity
Unit Price
50
$10.12
100
$10.06
150
$10.03
200+
$9.98
Product Variant Information section