text.skipToContent text.skipToNavigation

Manufacturer Part #

ADD-18PMMS-LC7001

CERES PANEL LARGE SIZE 18P M CONNECTOR M PIN LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ADD-18PMMS-LC7001 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 18
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Nylon
Voltage Rating: 300V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$428.00
USD
Quantity
Unit Price
1
$4.50
15
$4.39
40
$4.33
100
$4.28
250+
$4.15
Product Variant Information section