Manufacturer Part #
AHD16-9-1939S8R
9-Position Plug with Reduced Rear Seal Female Connector with Threaded Rear J1939
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Amphenol Sine Systems AHD16-9-1939S8R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AHD16-9-1939S8R - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Plug |
| No of Positions: | 9 |
| Mating Type: | Bayonet |
| Termination: | Male/Pin Crimp |
| IP Rating: | IP67 |
| Material: | Thermoplastic |
| Voltage Rating: | 250V |
| Current Rating: | 13A |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
267
USA:
267
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$7.15
15
$7.08
30
$7.04
100
$6.97
200+
$6.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount