text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-31ST-WTA

AHDP Series 31 Socket Position Receptacle Size 24 with Gray Threaded Adapter

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1736
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 31
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP68
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
50
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$234.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$9.39
50
$8.02
75
$7.88
125
$7.72
250+
$7.51
Product Variant Information section