text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-31PT-WTA

Size 24 Plug with 31 positions, Pin, thin seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Amphenol Sine Systems AHDP06-24-31PT-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 31
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
373
USA:
373
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.66
USD
Quantity
Unit Price
1
$7.66
5
$7.56
25
$7.46
50
$7.42
150+
$7.29
Product Variant Information section