Manufacturer Part #
AT14-001-2486
Metal Lock Washer, Size 24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Amphenol Sine Systems AT14-001-2486 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
7318.22.00.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT14-001-2486 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Lock Washer |
| Material: | Metal |
| Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
1,483
USA:
1,483
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.74
400
$0.73
1,250+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Box