text.skipToContent text.skipToNavigation

Manufacturer Part #

CNM08-S3LP0-BP5

Field-Wired Conn., M8, Male, Straight, 3-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CNM08-S3LP0-BP5 - Technical Attributes
Attributes Table
Type: Jack, Male Pins
Style/Orientation: Free Hanging (In-Line)
No of Positions: 3
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Voltage Rating: 30V
Current Rating: 4A
Operating Temp Range: -25°C to +75°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$25.80
USD
Quantity
Unit Price
2
$12.90
5
$12.80
20
$12.64
50
$12.54
125+
$12.36
Product Variant Information section