text.skipToContent text.skipToNavigation

Manufacturer Part #

CNM12-S4SB0-BP9

Field-Wired Conn., M12, Male, Straight, 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CNM12-S4SB0-BP9 - Technical Attributes
Attributes Table
Type: Jack, Male Pins
Style/Orientation: Free Hanging (In-Line)
No of Positions: 4
Mating Type: Screw Thread
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Voltage Rating: 250V
Current Rating: 4A
Operating Temp Range: -25°C to +75°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.56
USD
Quantity
Unit Price
1
$33.56
4
$33.07
10
$32.75
25
$32.44
40+
$31.96
Product Variant Information section