text.skipToContent text.skipToNavigation

Manufacturer Part #

CNM12-S5SP0-BP7

Field-Wired Conn., M12, Male, Straight, 5-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CNM12-S5SP0-BP7 - Technical Attributes
Attributes Table
Type: Jack, Male Pins
Style/Orientation: Free Hanging (In-Line)
No of Positions: 5
Mating Type: Screw Thread
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Voltage Rating: 60V
Current Rating: 4A
Operating Temp Range: -25°C to +75°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
162
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$31.59
USD
Quantity
Unit Price
3
$10.53
10
$10.42
25
$10.33
50
$10.27
125+
$10.12
Product Variant Information section