Manufacturer Part #
EM40M-WBP-1PCA-K(81)
EM40M Series 1 Position Free Hanging Male Plug Circular Plastic Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Hirose Electric EM40M-WBP-1PCA-K(81) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric EM40M-WBP-1PCA-K(81) - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 1 |
| Mating Type: | Bayonet |
| Termination: | Male/Pin Crimp |
| Material: | Polybutylene Terephthalate (PBT) |
| Voltage Rating: | 1000V |
| Current Rating: | 300A |
| Operating Temp Range: | -20°C to +90°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
12
$76.01
24+
$74.88
Product Variant Information section
Available Packaging
Package Qty:
12 per Bag
Mounting Method:
Cable Mount