Manufacturer Part #
HDP24-18-8PE
DEUTSCH HDP20 Series 8 Position Black Circular Receptacle Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
TE Connectivity HDP24-18-8PE - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Cancelation Notification of PCN-24-219306General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity will no longer be making a change to transfer the color from ring to the grommet and standardize it to black for the part number(s) listed on the attached document. As stated in the following notifications PCN-24-219306, Any PPAP or Sample request will not be required anymore. Drawing will be reversed to the original info content. Reason for Changes:Dear Customer, we hereby inform you of this change. We heard the voice of our customers to maintain the historic appearance taking the decision that the change will no longer be necessary. Please disregard previously distributed notification PCN-24-219306.
Part Status:
TE Connectivity HDP24-18-8PE - Technical Attributes
| Type: | Receptacle Housing |
| Pin or Socket: | Pin |
| Contact Termination: | Crimp Terminal |
| Shell Size: | 18-8 |
| Color: | Black |
| No of Positions: | 8 |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount