Manufacturer Part #
HR10A-13P-20P(73)
20 Position Size 16 Male Pin Plug Circular Push Pull Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric HR10A-13P-20P(73) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
09/16/2025 Details and Download
Description:Before:Target Part: HR10A-13P Connection Sleeve Currently produced by existing cutting/machining supplierAfter:Target Part: HR10A-13P Connection SleeveCurrently produced by existing cutting/machining supplier ? After the change, Company K will be added.Reason:To ensure stable product supply*Scheduled delivery date of mass production products: 10/2025
Part Status:
Active
Active
Hirose Electric HR10A-13P-20P(73) - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 20 |
| Mating Type: | Push Pull |
| Termination: | Male/Pin Solder |
| Material: | Metal |
| Voltage Rating: | 140V |
| Current Rating: | 2A |
| Shell Size: | 13 |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
150+
$34.96
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Wire Mount