text.skipToContent text.skipToNavigation

Manufacturer Part #

HR25-7TP-4P(72)

4 Position Shell Size 7 Free Hanging Male Plug Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR25-7TP-4P(72) - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Zinc/Nickel Plated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.20
USD
Quantity
Unit Price
20
$16.56
40
$16.45
60
$16.39
80
$16.35
100+
$16.21
Product Variant Information section