Manufacturer Part #
HR25-7TR-8SA(73)
8 Position Microminiature Circular Female Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Hirose Electric HR25-7TR-8SA(73) - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Report on our response to change of UL registered product number of DIC Corporation PPS product materials.DIC Corporation (hereinafter referred to as "DIC") has informed us that there were deficiencies in the certification procedures of Underwriters Laboratories (hereinafter referred to as "UL"), a third-party safety science organization in the United States, for some PPS compound materials, and that the UL registered product names will be changed.We will therefore report on our future measures for our products that use the subject material.
Part Status:
Hirose Electric HR25-7TR-8SA(73) - Technical Attributes
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | Free Hanging Receptacle |
| No of Positions: | 8 |
| Mating Type: | Screw Thread |
| Termination: | Male/Pin Crimp |
| Material: | Metal |
| Voltage Rating: | 42V |
| Current Rating: | 1A |
| Shell Size: | 7 |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
PCB Mount