text.skipToContent text.skipToNavigation

Manufacturer Part #

HR34B-12WRA-10P

10 Position Circular Connector Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Hirose Electric HR34B-12WRA-10P - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 10
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67 / IP68
Material: Metal
Voltage Rating: 250V
Current Rating: 3A
Shell Size: 12
Operating Temp Range: -20°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$509.60
USD
Quantity
Unit Price
70
$7.28
140
$7.24
210
$7.22
280+
$7.19
Product Variant Information section