text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-08BMMA-SL8001

M12 FIELD INSTALLABLE A CODE 8P MM SOLDER CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-08BMMA-SL8001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 8
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP68
Material: Thermoplastic
Voltage Rating: 30V
Current Rating: 2A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$524.00
USD
Quantity
Unit Price
1
$5.39
10
$5.32
30
$5.28
75
$5.24
200+
$5.16
Product Variant Information section