Manufacturer Part #
M8S-03PMMR-SF8001
M8 PANEL CONNECTOR 3PIN M CONNECTOR M PIN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW M8S-03PMMR-SF8001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW M8S-03PMMR-SF8001 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 3 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Solder |
| IP Rating: | IP68 |
| Material: | Nylon |
| Voltage Rating: | 60V |
| Current Rating: | 4A |
| Shell Size: | M8 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$5.44
10
$5.37
30
$5.33
75
$5.29
200+
$5.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount