text.skipToContent text.skipToNavigation

Manufacturer Part #

MA2LAE1700S-KIT

17 position receptacle connector kit Checkmate™,E type, female contacts included

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA2LAE1700S-KIT - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 17
Mating Type: Threaded
IP Rating: IP67
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
5
Total
$343.80
USD
Quantity
Unit Price
1
$35.23
4
$34.71
10
$34.38
25
$34.04
40+
$33.55
Product Variant Information section