Manufacturer Part #
MA7RAE1702S-KIT
M23, 90° rotatable Receptacle Kit, threaded, E type CW, 17 positions, female
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Sine Systems MA7RAE1702S-KIT - Technical Attributes
Attributes Table
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 17 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Crimp |
| IP Rating: | IP67 |
| Material: | Metal |
| Voltage Rating: | 125V |
| Current Rating: | 9A |
| Operating Temp Range: | -20°C to +130°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$59.43
3
$58.62
5
$58.25
20
$57.25
30+
$56.60
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount