text.skipToContent text.skipToNavigation

Manufacturer Part #

MB2LLN0800-KIT

8 position receptacle connector kit, Checkmate™, male, contacts included

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MB2LLN0800-KIT - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.40
USD
Quantity
Unit Price
2
$15.17
5
$15.04
20
$14.85
40
$14.75
100+
$14.54
Product Variant Information section