text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-30

MD Series Cable Mount Straight Receptacle 3 Plug Mini DIN Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices MD-30 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 3
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Nylon
Voltage Rating: 12V
Current Rating: 2A
Operating Temp Range: 20°C to 105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
200
Total
$3,510.00
USD
Quantity
Unit Price
3,000+
$1.17
Product Variant Information section