text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-40

mini-DIN Modular 4P Plug Straight Cable Mount

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices MD-40 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 4
Termination: Male/Pin Crimp
Voltage Rating: 12V
Current Rating: 2A
Operating Temp Range: -20°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
200
Total
$3,600.00
USD
Quantity
Unit Price
3,000+
$1.20
Product Variant Information section