text.skipToContent text.skipToNavigation

Manufacturer Part #

MSAS-17PFFC-SF8C20

M12 PANEL CONN 17P F CONN F PIN SHIELDED FRONT M16X1.5 W/WIRES L-200MM

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW MSAS-17PFFC-SF8C20 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 17
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP68
Material: Nylon
Voltage Rating: 30V
Current Rating: 1.5A
Shell Size: M12
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.53
USD
Quantity
Unit Price
1
$12.53
4
$12.38
20
$12.21
40
$12.13
125+
$11.94
Product Variant Information section