Manufacturer Part #
PX0412/02P
2 Position Plug Housing Panel Mount UV Resistant Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2208 | ||||||||||
Product Specification Section
Bulgin PX0412/02P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0412/02P - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 2 |
| Mating Type: | Threaded |
| Voltage Rating: | 250V |
| Current Rating: | 8A |
| Operating Temp Range: | -40°C to +80°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$7.54
5
$7.44
25
$7.34
50
$7.30
150+
$7.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Panel Mount