text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0739/S/07

6 Position 277VAC/DC 3 A Black Plug Female Socket Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Bulgin PX0739/S/07 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Threaded
Termination: Female Plug
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 5A
Operating Temp Range: -20°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.77
USD
Quantity
Unit Price
1
$22.77
4
$22.45
15
$22.16
25
$22.04
50+
$21.69
Product Variant Information section