text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0746/S

7 Position 277VAC/DC 3 A Black Receptacle Female Socket Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Bulgin PX0746/S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 7
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 5A
Operating Temp Range: -20°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.27
USD
Quantity
Unit Price
1
$28.27
4
$27.88
15
$27.51
25
$27.37
50+
$26.92
Product Variant Information section